9078.0201 | Marquardt

Slide switch, On-On, 2 pole, straight, 100 mA/30 V AC/DC, 9078.0201

Order No.: 11G742
EAN: 4099889201628
MPN:
9078.0201
Series: 9078
9078.0201 Marquardt Slide Switches and Coding Switches Image 1
9078.0201 Marquardt Slide Switches and Coding Switches Image 2
Image may differ

Vom Hersteller nicht mehr lieferbar

Unit Price (€ / pc.)
5.4740 € *
Available: 584 pcs.
Leadtime: On Request **
Total Price:
5.47 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4740 €
10 pcs.
4.8076 €
100 pcs.
4.2245 €
250 pcs.
4.0579 €
1000 pcs.
3.7961 €
*incl. VAT plus shipping costs
**Subject to prior sale

Slide switches, type Marquardt 9078.

For PCB mounting; Maximum switching voltage/current: max. 30 V/100 mA. Contact resistance: max. 30 mohm. Insulation resistance: at least 100 Mohm. Dielectric strength: at least 500 VAC. Ambient temperature: –25 to +85 °C. Actuating travel: 2.0 mm. Slide: thermoplastic, black. Housing top section: thermoplastic, red. Housing: glass fiber-reinforced thermoplastic, gray. Contacts and terminals: silver-plated. Grid: 2.54 mm. Switching action: make before break.

With top slide, type 9078.

Type: 0201, double-pole

Technical specifications
Connection Leiterplattenstift
Version Schiebeschalter
Design gerade
Actuation oben
contact surface versilbert
Pin number 2-polig
Grid 2.54 mm
Breaking capacity 100 mA/30 V AC/DC
Shift position Ein-Ein
Logistics
Country of origin JP
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes