1004.1002 | Marquardt

Miniature snap-action switche, On-On, plug-in connection, pin plunger, 0.2-0.6 N, 6 (2.5) A/250 VAC, 1004.1002

Order No.: 12G971
EAN: 4099889211788
MPN:
1004.1002
Series: 1005
1004.1002 Marquardt Snap Action Switches
Image may differ
Unit Price (€ / pc.)
5.0813 € *
Available: 378 pcs.
Leadtime: 14 Weeks **
Total Price:
5.08 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0813 €
10 pcs.
4.4744 €
100 pcs.
3.9270 €
250 pcs.
3.7723 €
1000 pcs.
3.5343 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature snap-action switches, series 1005, type Marquardt 1004.

To DIN 41635 A; Switching function: 1 x CO. Insulation resistance (new condition): min. 100 Mohm (500 VDC). Contact resistance (new condition): max. 100 mohm (1.0 A/12 VDC). Leakage current resistance: PTI 250. Suitable for safety class II devices if compliant with device-specific installation conditions. Insulation resistance: to EN 61058 with reinforced or double insulation. Contact pitch: max. 3.0 mm. Differential travel: max. 0.3 mm. Pretravel: max. 1.8 mm. Overtravel: min. 0.8 mm. Home position: max. 16 mm. Switching point: 14.7 +0.5 mm. Permitted end position: 13.4 mm. Contact material: silver. Connections: silver-plated. Ambient temperatures: –40 to +100 °C. Test logo ENEC, UL, CSA.

Breaking capacity 6.0 (2.5) A/250 VAC 5E4.

Housing material: Duroplast. Switching force: 0.2 to 0.6 N.

Technical attributes (type, connection type): 1004.1002, 6.3 x 0.8 mm tab terminals

Technical specifications
Connection Steckanschluss
Design abgewinkelt
Actuator Stift Stößel
actuating force 0,2-0,6 N
Shell Material PA
Latching switching function Ein-Ein
Breaking capacity 6 (2,5) A/250 VAC
Switching point 14,7 mm ±0,5 mm
Logistics
Country of origin TN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei