1005.0101 | Marquardt

Miniature snap-action switche, On-On, screw connection, pin plunger, 1.5-2.5 N, 10 (4) A/400 VAC, 1005.0101

Order No.: 12G9600
EAN: 4099889211740
MPN:
1005.0101
01005.0101-03
Series: 1005
1005.0101 Marquardt Snap Action Switches
Image may differ
Unit Price (€ / pc.)
4.1055 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
1,642.20 € *
Price list
Quantity
Price per unit*
400 pcs.
4.1055 €
1200 pcs.
3.9508 €
2000 pcs.
3.8437 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature snap-action switches, series 1005, type Marquardt 1005.

In accordance with DIN 41635 A; Contact rating: 10 (4.0) A/400 VAC 1E4, 6.0 (2.5) A/400 VAC 5E4. Switching force: 1.5 to 2.5 N. Differential distance: max. 0.3 mm. Pretravel: max. 1.8 mm. Overtravel: min. 0.8 mm. Contact pitch: < 3.0 mm. Leakage current resistance: PTI 250. Ambient temperatures: –40 to +100 °C. Contacts: silver. Connections: silver-plated. Version: closed, PA actuator, Duroplast housing. Certifications: ENEC, UL, CSA.

Technical attributes (type, switching function, connection type): 1005.0101, CO contact, M 3 screw connection

Technical specifications
Connection Schraubanschluss
Design abgewinkelt
Actuator Stift Stößel
actuating force 1,5-2,5 N
Shell Material PA
Latching switching function Ein-Ein
Breaking capacity 10 (4) A/400 VAC
Switching point 14,7 mm ±0,5 mm
Logistics
Country of origin TN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei