1005.0904 | Marquardt

Snap acting switche, On-Off, solder connection, pin plunger, 2.4-3.8 N, 10 (6) A/250 VAC, IP40, 1005.0904

Order No.: 12G9970
EAN: 4099889212013
MPN:
1005.0904
Series: 1005
1005.0904 Marquardt Snap Action Switches
Image may differ
Unit Price (€ / pc.)
4.2602 € *
Available: 68 pcs.
Leadtime: 14 Weeks **
Total Price:
4.26 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2602 €
10 pcs.
3.7604 €
100 pcs.
3.2963 €
250 pcs.
3.1654 €
1000 pcs.
2.9512 €
*incl. VAT plus shipping costs
**Subject to prior sale

Snap-action switch, 1005.0904, Marquardt

Marquardt 1005 Series miniature snap action single pole switches. The 1005 Series snap action switches are designed to DIN41635A with a contact resistance of <100mΩ and an insulation resistance of>100MΩ. The Marquardt 1005 Series is available with various actuators and terminations.

Technical specifications
Anschluss Lötanschluss
Bauform abgewinkelt
Betätiger Stift Stößel
Betätigungskraft 2,4-3,8 N
Gehäusematerial PA
Schaltfunktion Ein-Aus
Schaltleistung 10 (6) A/250 VAC
Schaltpunkt 14,4 mm ±0,3 mm
Schutzart (Betätigungsseite) IP40
Logistics
Ursprungsland TN
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei