1005.1004 | Marquardt
Miniature snap-action switche, On-On, plug-in connection, pin plunger, 2.4-3.8 N, 20 (4) A/400 VAC, 1005.1004
Miniature snap-action switches, series 1005, type Marquardt 1005.
In accordance with DIN 41635 A; Contact rating: 10 (4.0) A/400 VAC 1E4, 6.0 (2.5) A/400 VAC 5E4. Switching force: 1.5 to 2.5 N. Differential distance: max. 0.3 mm. Pretravel: max. 1.8 mm. Overtravel: min. 0.8 mm. Contact pitch: < 3.0 mm. Leakage current resistance: PTI 250. Ambient temperatures: –40 to +100 °C. Contacts: silver. Connections: silver-plated. Version: closed, PA actuator, Duroplast housing. Certifications: ENEC, UL, CSA.
With high breaking capacity, type 1005.
Switching function: CO. Contact rating: 20 (4.0) A/400 VAC 1E4, 16 (4.0) A/400 VAC 5E4. Switch actuating force: 2.4 to 3.8 N.
Technical attributes (type, switching function, connection type): 1005.1004, CO contact, 6.3 x 0.8 m tab terminals
Connection | Steckanschluss | |
Design | abgewinkelt | |
Actuator | Stift Stößel | |
actuating force | 2,4-3,8 N | |
Shell Material | PA | |
Latching switching function | Ein-Ein | |
Breaking capacity | 20 (4) A/400 VAC | |
Switching point | 14,7 mm ±0,5 mm |
Country of origin | TN |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |