1005.1101 | Marquardt
Miniature snap-action switche, On-Off, plug-in connection, pin plunger, 1.5-2.5 N, 10 (4) A/400 VAC, 1005.1101
Unit Price (€ / pc.)
3.1059 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
1,242.36 € *
Price list
Quantity
Price per unit*
400 pcs.
3.1059 €
1200 pcs.
2.9869 €
2000 pcs.
2.9036 €
*incl. VAT plus shipping costs
**Subject to prior sale
Snap-action switch, 1005.1101, Marquardt
Features
- Very high inrush currents (capacitive)
- Contact distances less than 3 mm
- Side bearing terminal
Technical specifications
Connection | Steckanschluss | |
Design | abgewinkelt | |
Actuator | Stift Stößel | |
actuating force | 1,5-2,5 N | |
Shell Material | PA | |
Latching switching function | Ein-Aus | |
Breaking capacity | 10 (4) A/400 VAC | |
Switching point | 14,8 mm ±0,4 mm |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85365080 |
Original Packaging | Karton mit 400 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |