1005.1105 | Marquardt
Snap acting switche, On-Off, plug-in connection, pin plunger, 2.6-4.2 N, 10 (6) A/250 VAC, IP40, 1005.1105
Unit Price (€ / pc.)
3.2249 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
3.22 € *
Price list
Quantity
Price per unit*
400 pcs.
3.2249 €
1200 pcs.
3.0940 €
2000 pcs.
2.9869 €
*incl. VAT plus shipping costs
**Subject to prior sale
Snap-action switch, 1005.1105, Marquardt
Marquardt 1005 Series miniature snap action single pole switches. The 1005 Series snap action switches are designed to DIN41635A with a contact resistance of <100mΩ and an insulation resistance of>100MΩ. The Marquardt 1005 Series is available with various actuators and terminations.
Technical specifications
Anschluss | Steckanschluss | |
Bauform | abgewinkelt | |
Betätiger | Stift Stößel | |
Betätigungskraft | 2,6-4,2 N | |
Gehäusematerial | PA | |
Schaltfunktion | Ein-Aus | |
Schaltleistung | 10 (6) A/250 VAC | |
Schaltpunkt | 14,6 mm ±0,4 mm | |
Schutzart (Betätigungsseite) | IP40 |
Download
Logistics
Ursprungsland | TN |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |