1005.1401 | Marquardt
Snap acting switche, On-Off, solder connection, pin plunger, 1.5-2.5 N, 10 (4) A/400 VAC, IP40, 1005.1401
Unit Price (€ / pc.)
2.7608 € *
Available: 60 pcs.
Leadtime: 14 Weeks **
Technical specifications
Latching switching function | Ein-Aus | |
Actuator | Stift Stößel | |
actuating force | 1,5-2,5 N | |
Switching point | 14,7 mm ±0,5 mm | |
Connection | Lötanschluss | |
Design | abgewinkelt | |
Shell Material | PA | |
Breaking capacity | 10 (4) A/400 VAC | |
Protection class | IP40 |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |