1006.0701 | Marquardt

Miniature snap-action switche, On-On, solder connection, roller lever, 1.5-2.5 N, 10 (4) A/400 VAC, 1006.0701

Order No.: 12G924
EAN: 4099889211238
MPN:
1006.0701
Series: 1005
1006.0701 Marquardt Snap Action Switches
Image may differ

Vom Hersteller nicht mehr lieferbar

Unit Price (€ / pc.)
5.4264 € *
Available: 442 pcs.
Next delivery: 600 pcs. on 2025-07-21
Leadtime: 14 Weeks **
Total Price:
5.43 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4264 €
10 pcs.
4.7838 €
100 pcs.
4.1888 €
250 pcs.
4.0222 €
1000 pcs.
3.7723 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature snap-action switches, series 1005, type Marquardt 1006.

type: 1006.0701

To DIN 41635 A. Short flat roll-and-Lever actuator. Switching function: CO. Breaking capacity: 10 (4.0) A/400 VAC 1E4, 6.0 (2.5) A/400 VAC 5E4. Switching force: 1.5 to 2.5 N. Travel differential: max. 0.3 mm. Pretravel: max. 1.8 mm. Overtravel: min. 0.8 mm. Contact pitch: Less than 3.0 mm. Leakage current resistance: PTI 250. Ambient temperatures: - 40 to +100 °C. Contacts: silver. Connections: silver-plated. Version: closed, PA actuator, A3U Ultramid housing, black. Certifications: ENEC, UL, CSA.

With short flat roll-and-lever actuators, type 1006.

Switch actuating force: 1.5 to 2.5 N. Travel difference: maximum 0.3 mm. Pretravel: maximum 1.8 mm. Overtravel: minimum 0.8 mm.

Technical attributes (type, connection type): 1006.0701, solder terminals

Technical specifications
Anschluss Lötanschluss
Bauform abgewinkelt
Betätiger Rollenhebel
Betätigungskraft 1,5-2,5 N
Gehäusematerial PA
Schaltfunktion Ein-Ein
Schaltleistung 10 (4) A/400 VAC
Schaltpunkt 20,8 mm ±0,5 mm
Logistics
Ursprungsland TN
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei