1006.1011 | Marquardt
Miniature snap-action switche, On-On, solder connection, roller lever, 0.7-1.25 N, 10 (4) A/400 VAC, 1006.1011
Miniature snap-action switches, series 1005, type Marquardt 1006.
type: 1006.1011
To DIN 41635 A. Flat metal roll-and-Lever actuator; Switching function: CO. Breaking capacity: 10 (4.0) A/400 VAC 1E4, 6.0 (2.5) A/400 VAC 5E4. Switching force: 0.7 to 1.25 N. Travel differential: max. 0.9 mm. Pretravel: max. 3.9 mm. Overtravel: min. 1.6 mm. Contact pitch: Less than 3.0 mm. Leakage current resistance: PTI 250. Ambient temperatures: - 40 to +100 °C. Contacts: silver. Connections: silver-plated. Version: closed, PA actuator, Latamide housing, white. Certifications: ENEC, UL, CSA.
With flat metal roll-and-lever actuators, type 1006.
Switch actuating force: 0.7 to 1.25 N. Travel difference: maximum 0.9 mm. Pretravel: maximum 3.9 mm. Overtravel: minimum 1.6 mm.
Technical attributes (type, connection type): 1006.1011, solder terminals
Connection | Lötanschluss | |
Design | abgewinkelt | |
Actuator | Rollenhebel | |
actuating force | 0,7-1,25 N | |
Shell Material | PA | |
Latching switching function | Ein-Ein | |
Breaking capacity | 10 (4) A/400 VAC | |
Switching point | 20,8 mm ±1,2 mm |
Country of origin | TN |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |