1006.1401 | Marquardt

Miniature snap-action switche, On-On, plug-in connection, hinge lever, 0.8-1.4 N, 10 (4) A/400 VAC, 1006.1401

Order No.: 12G932
EAN: 4099889211368
MPN:
1006.1401
01006.1401-03
Series: 1005
1006.1401 Marquardt Snap Action Switches
Image may differ
Unit Price (€ / pc.)
5.7120 € *
Available: 620 pcs.
Leadtime: 14 Weeks **
Total Price:
5.71 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7120 €
10 pcs.
5.0099 €
100 pcs.
4.4030 €
250 pcs.
4.2364 €
1000 pcs.
3.9508 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature snap-action switches, series 1005, type Marquardt 1006

type: 1006.1401

To DIN 41635 A. Short flat metal lever; Switching function: CO. Breaking capacity: 10 (4.0) A/400 VAC 1E4, 6.0 (2.5) A/400 VAC 5E4. Switching force: 0.8 to 1.4 N. Travel differential: max. 0.7 mm. Pretravel: max.4 mm. Overtravel: min. 1.6 mm. Contact pitch: Less than 3.0 mm. Leakage current resistance: PTI 250. Ambient temperatures: - 40 to +100 °C. Contacts: silver. Connections: silver-plated. Version: closed, PA actuator, Latamide housing, white. Certifications: ENEC, UL, CSA.

With short, metal flat actuators, type 1006.

Switch actuating force: 0.8 to 1.4 N. Travel difference: maximum 0.7 mm. Pretravel: maximum 4.0 mm. Overtravel: minimum 1.6 mm.

Technical attributes (type, connection type): 1006.1401, 6.3 x 0.8 mm tab terminals

Technical specifications
Connection Steckanschluss
Design abgewinkelt
Actuator Scharnierhebel
actuating force 0,8-1,4 N
Shell Material PA
Latching switching function Ein-Ein
Breaking capacity 10 (4) A/400 VAC
Switching point 15,4 mm ±1,2 mm
Logistics
Country of origin TN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei