1006.1801 | Marquardt
Miniature snap-action switche, On-On, plug-in connection, spring lever, 1.5-2.5 N, 10 (4) A/400 VAC, 1006.1801
Miniature snap-action switches, series 1005, type Marquardt 1006.
type: 1006.1801
To DIN 41635 A. Curved metal flat actuator, Switching function: CO. Breaking capacity: 10 (4.0) A/400 VAC 1E4, 6.0 (2.5) A/400 VAC 5E4. Switching force: 1.5 to 2.5 N. Travel differential: max. 0.6 mm. Pretravel: max. 3.5 mm. Overtravel: min. 1.0, +1.5 mm elastic aftereffect. Contact pitch: Less than 3.0 mm. Leakage current resistance: PTI 250. Ambient temperatures: - 40 to +100 °C. Contacts: silver. Connections: silver-plated. Version: closed, PA actuator, Latamide housing, white. Certifications: ENEC, UL, CSA.
With curved metal flat actuators, type 1006.
Switch actuating force: 1.5 to 2.5 N. Travel difference: max. 0.6 mm. Pretravel: max. 3.5 mm. Overtravel: min. 1.0 mm, +1.5 mm elastic aftereffect.
Technical attributes (type, connection type): 1006.1801, 6.3 x 0.8 mm tab terminals
Connection | Steckanschluss | |
Design | abgewinkelt | |
Actuator | Federhebel | |
actuating force | 1,5-2,5 N | |
Shell Material | PA | |
Latching switching function | Ein-Ein | |
Breaking capacity | 10 (4) A/400 VAC | |
Switching point | 22 mm ±1 mm |
Country of origin | TN |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |