1010.3001 | Marquardt

Snap acting switche, On-On, solder connection, roller hinge lever, 0.25-0.6 N, 2 (0.5) A/250 VAC, IP50, 1010.3001

Order No.: 13G124
EAN: 4099889212907
MPN:
1010.3001
Series: 1010
1010.3001 Marquardt Snap Action Switches
Image may differ
Unit Price (€ / pc.)
2.3086 € *
Available: 33 pcs.
Leadtime: 14 Weeks **
Total Price:
2.31 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3086 €
25 pcs.
1.9635 €
100 pcs.
1.8088 €
250 pcs.
1.7255 €
1000 pcs.
1.5708 €
*incl. VAT plus shipping costs
**Subject to prior sale

Snap-action switches, open, series 1010, type Marquardt 1010.

To DIN 41635 C, open design; Switching action: CO. Breaking capacity: 2,0 (0,5) A/250 VAC 20E4. Contact resistance (new condition): max. 100 mohm (1.0 A/12 VDC). Insulation resistance (new condition): min. 100 Mohm (500 VDC). Leakage current resistance: PTI 250. Insulation gap: to EN 61058 for reinforced or double insulation. Contact pitch: less than 3.0 mm. Contact material: Ag. Terminals: silver-plated. Socket material: PA. Inflammability: UL 94 V-2. Operating temperatures: –20 to +85 °C.

With 6.5 mm solder terminals and actuating cam.

Differential travel: max. 0.9 mm. Pretravel: max. 3.3 mm. Overtravel: 0.5 mm.

Technical attributes (type, switch actuating force): 1010.3001, 0.25 to 0.60 N/m

Technical specifications
Latching switching function Ein-Ein
Actuator Rollenscharnierhebel
actuating force 0,25-0,6 N
Switching point 0,9 mm ±0,6 mm
Connection Lötanschluss
Design abgewinkelt
Shell Material PA
Breaking capacity 2 (0,5) A/250 VAC
Protection class IP50
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes