1010.4103 | Marquardt
Snap acting switche, On-On, PCB connection, roller hinge lever, 0.25-0.6 N, 2 (0.5) A/250 VAC, 1010.4103
Unit Price (€ / pc.)
2.1539 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Technical specifications
Connection | Leiterplattenanschluss | |
Design | abgewinkelt | |
Actuator | Rollenscharnierhebel | |
actuating force | 0,25-0,6 N | |
Shell Material | PA | |
Latching switching function | Ein-Ein | |
Breaking capacity | 2 (0,5) A/250 VAC | |
Switching point | 2,2 mm ±0,6 mm |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365007 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |