1010.7154 | Marquardt

Snap acting switche, On-On, solder connection, roller hinge lever, 0.25-0.6 N, 2 (0.5) A/250 VAC, 1010.7154

Order No.: 12G9979
EAN: 4099889212105
MPN:
1010.7154
Series: 1010
1010.7154 Marquardt Snap Action Switches Image 1
1010.7154 Marquardt Snap Action Switches Image 2
Image may differ
Unit Price (€ / pc.)
1.9873 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
3,179.68 € *
Price list
Quantity
Price per unit*
1600 pcs.
1.9873 €
3200 pcs.
1.9278 €
6400 pcs.
1.8683 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Lötanschluss
Design abgewinkelt
Actuator Rollenscharnierhebel
actuating force 0,25-0,6 N
Shell Material PA
Latching switching function Ein-Ein
Breaking capacity 2 (0,5) A/250 VAC
Switching point 0,9 mm ±0,6 mm
Logistics
Country of origin RO
Customs tariff number 85365007
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes