1045.0151 | Marquardt
Subminiature snap-action switch, On-On, solder connection, pin plunger, 1.9 N, 1 A/250 VAC, IP67, 1045.0151
Subminiature snap-action switches series 1045, type Marquardt 1045../1046../1048.
With dust and water protected switching system in accordance with IP 67 (types 1046.. IP 40); Design: DIN 41635 B. Switching function: 1 x CO or 1 x NO. Breaking capacity: see the table. Contact resistance (new condition): max. 100 mohm (1,0 A/12 VDC). Insulation resistance (new condition): min. 100 Mohm (500 VDC). Leakage current resistance: PTI 250. Suitable for devices of safety class II. Bounce time: max. 5.0 ms. Degree of protection: IP 67 or IP 40. Housing material: PA Latamid, glass fiber-reinforced. Auxiliary actuator material: stainless steel. Inflammability: UL 94 V-0. Operating temperatures: –40 to +100 °C. Certifications: ENEC, cULus.
With actuator button and sealed solder terminals.
Pretravel: max. 1.2 mm. Overtravel: 0,5 mm. Home position: max. 9.15 ±0.15 mm. Switching position: 8.4 ±0.3 mm. Permissible end position: 7.6 mm.
Technical attributes (type, switching function, breaking capacity, max. switching capability, degree of protection (actuator side)): 1045.0151, 1 x CO, 1.0 A/250 VAC 100E3, 1.9 N, Au, IP 67
Connection | Lötanschluss | |
Design | gerade | |
Actuator | Stift Stößel | |
actuating force | 1,9 N | |
Shell Material | PA | |
Latching switching function | Ein-Ein | |
Breaking capacity | 1 A/250 VAC | |
Switching point | 8,4 mm ±0,3 mm | |
Protection class | IP67 |
Country of origin | DE |
Customs tariff number | 85365007 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |