1045.1103 | Marquardt

Subminiature snap-action switch, On-On, plug-in connection, pin plunger, 3.2 N, 10 (3) A/250 VAC, IP67, 1045.1103

Order No.: 12G9308
EAN: 4099889211306
MPN:
1045.1103
01045.1103-01
Series: 1045
1045.1103 Marquardt Snap Action Switches
Image may differ
Unit Price (€ / pc.)
2.8322 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
2,832.20 € *
Price list
Quantity
Price per unit*
1000 pcs.
2.8322 €
2000 pcs.
2.7370 €
*incl. VAT plus shipping costs
**Subject to prior sale

Subminiature snap-action switches series 1045, type Marquardt 1045../1046../1048.

With dust and water protected switching system in accordance with IP 67 (types 1046.. IP 40); Design: DIN 41635 B. Switching function: 1 x CO or 1 x NO. Breaking capacity: see the table. Contact resistance (new condition): max. 100 mohm (1,0 A/12 VDC). Insulation resistance (new condition): min. 100 Mohm (500 VDC). Leakage current resistance: PTI 250. Suitable for devices of safety class II. Bounce time: max. 5.0 ms. Degree of protection: IP 67 or IP 40. Housing material: PA Latamid, glass fiber-reinforced. Auxiliary actuator material: stainless steel. Inflammability: UL 94 V-0. Operating temperatures: –40 to +100 °C. Certifications: ENEC, cULus.

With actuator button and sealed 2.8 x 0.5 mm tab terminals.

Pretravel: max. 1.2 mm. Overtravel: 0.5 mm. Home position: max. 9.15 ±0.15 mm. Switching position: 8.4 ±0.3 mm. Permissible end position: 7.6 mm.

Technical attributes (type, switching function, breaking capacity, max. switching capability, degree of protection (actuator side)): 1045.1103, 1 x CO, 10 (3.0) A/250 VAC 10E3, 3.2 N, Ag, IP 67

Technical specifications
Latching switching function Ein-Ein
Actuator Stift Stößel
actuating force 3,2 N
Switching point 8,4 mm ±0,3 mm
Connection Steckanschluss
Design gerade
Shell Material PA
Breaking capacity 10 (3) A/250 VAC
Protection class IP67
Logistics
Country of origin DE
Customs tariff number 85365007
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes