1046.2904 | Marquardt
Subminiature snap-action switch, On-On, PCB connection, pin plunger, 2.8 N, 6 (6) A/250 VAC, IP40, 1046.2904
Subminiature snap-action switches series 1045, type Marquardt 1045../1046../1048.
With dust and water protected switching system in accordance with IP 67 (types 1046.. IP 40); Design: DIN 41635 B. Switching function: 1 x CO or 1 x NO. Breaking capacity: see the table. Contact resistance (new condition): max. 100 mohm (1,0 A/12 VDC). Insulation resistance (new condition): min. 100 Mohm (500 VDC). Leakage current resistance: PTI 250. Suitable for devices of safety class II. Bounce time: max. 5.0 ms. Degree of protection: IP 67 or IP 40. Housing material: PA Latamid, glass fiber-reinforced. Auxiliary actuator material: stainless steel. Inflammability: UL 94 V-0. Operating temperatures: –40 to +100 °C. Certifications: ENEC, cULus.
With actuator button and sealed PCB terminals.
Pretravel: max. 1.2 mm. Overtravel: 0.5 mm. Home position: max. 9.15 ±0.15 mm. Switching position: 8.4 ±0.3 mm. Permissible end position: 7.6 mm. PCB terminals: coded, cranked.
Technical attributes (type, switching function, breaking capacity, max. switching capability, degree of protection (actuator side)): 1046.2904, 1 x CO, 6.0 (6.0) A/250 VAC 30E3, 2.8 N, Ag, IP 40
| Filter | Property | Value |
|---|---|---|
| Latching switching function | On-On | |
| Actuator | pin plunger | |
| actuating force | 2.8 N | |
| Switching point | 8.4 mm ±0.3 mm | |
| Connection | PCB connection | |
| Design | straight | |
| Shell Material | PA | |
| Breaking capacity | 6 (6) A/250 VAC | |
| Protection class | IP40 |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365007 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |