1050.5202 | Marquardt

Subminiature snap-action switch, On-On, solder connection, hinge lever, 0.5 N, 6 (2) A/250 VAC, IP40, 1050.5202

Order No.: 12G990
EAN: 4099889211849
MPN:
1050.5202
Series: 1050
1050.5202 Marquardt Snap Action Switches
Image may differ
Unit Price (€ / pc.)
4.0817 € *
Available: 0 pcs.
Next delivery: 519 pcs. on 2025-05-10
Leadtime: 14 Weeks **
Total Price:
4.08 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0817 €
10 pcs.
3.5938 €
100 pcs.
3.1654 €
250 pcs.
3.0226 €
1000 pcs.
2.8441 €
*incl. VAT plus shipping costs
**Subject to prior sale

Subminiature snap-action switches series 1050, type Marquardt 1050.

Design to DIN 41635 B; Switching function: CO contact. Breaking capacity: 5,0 A/250 VAC 5E4 (contact material Ag), 2.0 (0.5) A/250 VAC 25E3 (contact material Au). Contact resistance (new condition): max. 100 mohm (1.0 A/12 VDC). Insulation resistance: min. 100 Mohm (500 VDC). Leakage current resistance: PTI 175. Degree of protection: IP 40, suitable for devices of safety class II in compliance with device installation conditions. Termination type: see the table. Contact pitch: max. 3,0 mm. Contact material: Ag or Au. Terminals: silver-plated or tinned. Housing material: PBTP. Color: blue. Inflammability: UL 94 V-2. Bounce time: max. 5,0 ms. Ambient temperatures: –40 to +100 °C. Test logo: ENEC, UL, CSA.

With flat metal lever.

Breaking capacity: max. 0.5 N. Switching position: 11.1 ±1.5 mm. Max. differential travel: 1.0 mm. Max. home position: 15 mm. Permissible end position: 7.4 mm.

Technical attributes (type, termination type, contact material, connection surface material (bearing connection)): 1050.5202, solder terminals (sealed), Ag, silver-plated

Technical specifications
Latching switching function Ein-Ein
Actuator Scharnierhebel
actuating force 0,5 N
Switching point 11,1 mm ±1,5 mm
Connection Lötanschluss
Design gerade
Shell Material PET
Breaking capacity 6 (2) A/250 VAC
Protection class IP40
Logistics
Country of origin CH
Customs tariff number 85365007
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes