1058.0553 | Marquardt

Subminiature snap-action switch, On-On, stranded wires, pin plunger, 1.8 N, 4 A/12 VDC, IP67, 1058.0553

Order No.: 12G9412
EAN: 4099889211559
MPN:
1058.0553
Series: 1055
1058.0553 Marquardt Snap Action Switches
Image may differ
Unit Price (€ / pc.)
8.6394 € *
Available: 805 pcs.
Leadtime: 14 Weeks **
Total Price:
8.64 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6394 €
10 pcs.
7.6041 €
50 pcs.
7.0805 €
150 pcs.
6.7830 €
500 pcs.
6.4260 €
*incl. VAT plus shipping costs
**Subject to prior sale

Subminiature snap-action switches series 1055, type Marquardt 1055../1056../1058.

Compact design. Dust- and water-proof switch system, depending on the version; Switching function: 1 x CO. Breaking capacity: 4.0 A/12 VDC (resistive load), 2.0 A/24 VDC (resistive load). Contact resistance (new condition): max. 50 mohm (1,0 A/12 VDC). Insulation resistance (new condition): min. 100 Mohm (500 VDC). Degree of protection: IP 40 or IP 67 (actuator side), IP 00 (termination side). Contact material: Ag, gold-plated. Housing material: PBTP, black. Actuator material: POM, black (sealed version with green silicon rubber seal). Inflammability: UL 94 HB. Operating temperatures: –40 to +85 °C.

With actuator button and 300 mm cable connection, sealed, degree of protection IP 67.

Breaking capacity: max. 1.8 N. Pretravel: max. 1.3 mm. Overtravel: 1.2 mm. Differential travel: max. 0.4 mm. Switching position (OP): 9.4 ±0.3 mm. Home position (FP): max. 10.4 mm. Permissible end position (TP): 7.9 mm.

Technical attributes (type, mounting spigot version): 1058.0553, mounting spigot on both sides (5.0 mm length)

Technical specifications
Latching switching function Ein-Ein
Actuator Stift Stößel
actuating force 1,8 N
Switching point 9,4 mm ±0,3 mm
Connection Litzen
Design gerade
Shell Material PET
Breaking capacity 4 A/12 VDC
Protection class IP67
Logistics
Country of origin SK
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes