1065.0303 | Marquardt

Snap acting switche, On-On, solder connection, pin plunger, 1.6 N, 0.1 A/30 VDC, IP67, 1065.0303

Order No.: 12G9504
EAN: 4099889211634
MPN:
1065.0303
Series: 1065
1065.0303 Marquardt Snap Action Switches
Image may differ
Unit Price (€ / pc.)
3.3439 € *
Available: 660 pcs.
Leadtime: 14 Weeks **
Total Price:
3.34 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3439 €
10 pcs.
2.9393 €
100 pcs.
2.5704 €
250 pcs.
2.4752 €
1000 pcs.
2.3205 €
*incl. VAT plus shipping costs
**Subject to prior sale

Signal switch, 1065.0303, Marquardt

Signal switch with switching voltage 30 VDC and IP rating IP67

Technical specifications
Latching switching function Ein-Ein
Actuator Stift Stößel
actuating force 1,6 N
Switching point 8,95 mm ±0,3 mm
Connection Lötanschluss
Design gerade
Shell Material PET
Breaking capacity 0,1 A/30 VDC
Protection class IP67
Logistics
Country of origin DE
Customs tariff number 85365007
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes