1065.0503 | Marquardt

Signal switch, SPDT, solder connection

Order No.: 12G9501
EAN: 4099889211610
MPN:
1065.0503
Series: 1065
1065.0503 Marquardt Snap Action Switches
Image may differ
Unit Price (€ / pc.)
2.2967 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
4,593.40 € *
Price list
Quantity
Price per unit*
2000 pcs.
2.2967 €
6000 pcs.
2.2015 €
*incl. VAT plus shipping costs
**Subject to prior sale

Signal switch, 1065.0503, Marquardt

Features

  • Redundant contact system for high switching reliability by double contacting
  • Self-cleaning contact system due to wiping contacting
  • Center-zero version for detecting 3 switching positions
  • Noiseless switching system
  • Large overtravel
Technical specifications
Connection Lötanschluss
Design gerade
Actuator Stift Stößel
actuating force 1,6 N
Shell Material PBT
Latching switching function Ein-Ein
Breaking capacity 0,1 A/30 VDC
Switching point 8,95 mm ±0,3 mm
Protection class IP67
Logistics
Country of origin DE
Customs tariff number 85365007
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes