1065.0603 | Marquardt
Signal switch, SPDT, solder connection
Unit Price (€ / pc.)
2.1420 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,071.00 € *
Price list
Quantity
Price per unit*
500 pcs.
2.1420 €
1000 pcs.
1.9754 €
*incl. VAT plus shipping costs
**Subject to prior sale
Signal switch, 1065.0603, Marquardt
Features
- Redundant contact system for high switching reliability by double contacting
- Self-cleaning contact system due to wiping contacting
- Center-zero version for detecting 3 switching positions
- Noiseless switching system
- Large overtravel
Technical specifications
Latching switching function | Ein-Ein | |
Actuator | Stift Stößel | |
actuating force | 1,6 N | |
Switching point | 8,95 mm ±0,3 mm | |
Connection | Lötanschluss | |
Design | gerade | |
Shell Material | PBT | |
Breaking capacity | 0,1 A/30 VDC | |
Protection class | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365007 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |