1065.2652 | Marquardt
Snap acting switche, On-On, PCB connection, pin plunger, 1.6 N, 0.1 A/30 VDC, IP67, 1065.2652
Unit Price (€ / pc.)
3.3439 € *
Available: 400 pcs.
Leadtime: 14 Weeks **
Total Price:
3.34 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3439 €
10 pcs.
2.9393 €
100 pcs.
2.5704 €
250 pcs.
2.4752 €
1000 pcs.
2.3205 €
*incl. VAT plus shipping costs
**Subject to prior sale
Signal switch, 1065.2652, Marquardt
Micro-signal Switch SPDT mom. 0,1A
Technical specifications
Connection | Leiterplattenanschluss | |
Design | gerade | |
Actuator | Stift Stößel | |
actuating force | 1,6 N | |
Latching switching function | Ein-Ein | |
Breaking capacity | 0,1 A/30 VDC | |
Switching point | 8,95 mm ±0,3 mm | |
Protection class | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365007 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |