1085.0103 | Marquardt
Miniature snap-action switche, On-On, solder connection, pin plunger, 4 N, 16 (4) A/250 VAC, IP40, 1085.0103
Miniature snap-action switches series 1080, type Marquardt 1080../1085.
Compliant with DIN 41635 A; Switching action: 1 x CO. Contact rating: 16 (4.0) A/250 VAC 25E3. Contact resistance (new state): < 100 mohm (1.0 A/12 VDC). Insulation resistance (new state): > 100 Mohm (500 VDC). Leakage current resistance: PTI 250. Degree of protection (actuator side): IP 40, suitable for devices of safety class II and if in compliance with device installation conditions. Insulation resistance: to EN 61058 with reinforced or double insulation. Connection type: solder terminals or 6.3 x 0.8 mm tab terminals. Contact pitch: < 3.0 mm. Differential distance: max. 0.3 mm. Pretravel: max. 2.0 mm. Overtravel: min. 1.0 mm. Housing material: PA, glass fiber-reinforced. Actuator: PETP, glass fiber-reinforced. Contacts: silver. Connections: silver-plated. Combustibility: UL 94 V-0. Ambient temperatures: –40 to +125 °C. Test logo: ENEC, UL, CSA.
Technical attributes (type, connection type): 1085.0103, Lötanschluss, 4,0 N
Connection | Lötanschluss | |
Design | gerade | |
Actuator | Stift Stößel | |
actuating force | 4 N | |
Shell Material | PA | |
Latching switching function | Ein-Ein | |
Breaking capacity | 16 (4) A/250 VAC | |
Switching point | 14,7 mm ±0,4 mm | |
Protection class | IP40 |
Country of origin | TN |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |