1085.0403 | Marquardt

Miniature snap-action switche, On-On, plug-in connection, pin plunger, 4 N, 16 (4) A/250 VAC, IP40, 1085.0403

Order No.: 12G9426
EAN: 4099889211597
MPN:
1085.0403
Series: 1080
1085.0403 Marquardt Snap Action Switches
Image may differ
Unit Price (€ / pc.)
3.7842 € *
Available: 174 pcs.
Leadtime: 14 Weeks **
Total Price:
3.78 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7842 €
10 pcs.
3.3320 €
100 pcs.
2.9155 €
250 pcs.
2.8084 €
1000 pcs.
2.6299 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature snap-action switches series 1080, type Marquardt 1080../1085.

Compliant with DIN 41635 A; Switching action: 1 x CO. Contact rating: 16 (4.0) A/250 VAC 25E3. Contact resistance (new state): < 100 mohm (1.0 A/12 VDC). Insulation resistance (new state): > 100 Mohm (500 VDC). Leakage current resistance: PTI 250. Degree of protection (actuator side): IP 40, suitable for devices of safety class II and if in compliance with device installation conditions. Insulation resistance: to EN 61058 with reinforced or double insulation. Connection type: solder terminals or 6.3 x 0.8 mm tab terminals. Contact pitch: < 3.0 mm. Differential distance: max. 0.3 mm. Pretravel: max. 2.0 mm. Overtravel: min. 1.0 mm. Housing material: PA, glass fiber-reinforced. Actuator: PETP, glass fiber-reinforced. Contacts: silver. Connections: silver-plated. Combustibility: UL 94 V-0. Ambient temperatures: –40 to +125 °C. Test logo: ENEC, UL, CSA.

Technical attributes (type, connection type): 1085.0403, 6.3 x 0.8 mm tab terminals

Technical specifications
Connection Steckanschluss
Design gerade
Actuator Stift Stößel
actuating force 4 N
Shell Material PA
Latching switching function Ein-Ein
Breaking capacity 16 (4) A/250 VAC
Switching point 14,7 mm ±0,4 mm
Protection class IP40
Logistics
Country of origin TN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes