190.059.013 | Marquardt
Parallel guide, rectangular, (L x W x H) 31.3 x 14.35 x 10.6 mm, black, for single pushbutton, 190.059.013
Unit Price (€ / pc.)
2.6775 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
2.68 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6775 €
10 pcs.
2.3800 €
100 pcs.
2.0825 €
250 pcs.
1.9992 €
1000 pcs.
1.8683 €
*incl. VAT plus shipping costs
**Subject to prior sale
Accessories for Switches and Buttons, 190.059.013, Marquardt
FEATURES
- Single pole normally open contact with and without LED
- Pleasant actuating characteristic and low actuation noise
- Low bounce time
- Standard with gold plated contacts
Technical specifications
Version | rectangular | |
Width | 14.35 mm | |
Colour | black | |
Suitable for | single pushbutton | |
Height | 10.6 mm | |
Length | 31.3 mm | |
Accessory Type | parallel guide |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |