191.071.101 | Marquardt

Actuator, flat, (L) 34.8 mm, for snap acting switche, 191.071.101

Order No.: 12G9964
EAN: 4099889324969
MPN:
191.071.101
Series: 1050
191.071.101 Marquardt Switches Accessories
Image may differ
Unit Price (€ / pc.)
1.0115 € *
Available: 305 pcs.
Leadtime: 14 Weeks **
Total Price:
10.12 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0115 €
50 pcs.
0.8925 €
250 pcs.
0.7735 €
1000 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding auxiliary actuators, single, type 191.

Made of metal. Can be retrofitted.

Technical attributes (type, termination type, contact material, connection surface material (bearing connection)): 191.071.101, flat, 34.8-mm length

Technical specifications
Version flach
Suitable for Schnappschalter
Length 34.8 mm
Product type Betätiger
Logistics
Country of origin DE
Customs tariff number 73209090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes