191.078.013 | Marquardt

Actuator, flat with roller, (L) 15.8 mm, for snap acting switche, 191.078.013

Order No.: 12G9965
EAN: 4099889324976
MPN:
191.078.013
Series: 1050
191.078.013 Marquardt Switches Accessories
Image may differ
Unit Price (€ / pc.)
1.2733 € *
Available: 4,633 pcs.
Leadtime: 14 Weeks **
Total Price:
12.73 € *
Price list
Quantity
Price per unit*
10 pcs.
1.2733 €
50 pcs.
1.1067 €
250 pcs.
0.9520 €
1000 pcs.
0.8449 €
2500 pcs.
0.7735 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding auxiliary actuators, single, type 191.

Made of metal. Can be retrofitted.

Technical attributes (type, termination type, contact material, connection surface material (bearing connection)): 191.078.013, flat with roll, 15.8-mm length

Technical specifications
Version flach mit Rolle
Suitable for Schnappschalter
Length 15.8 mm
Product type Betätiger
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes