203.105.011 | Marquardt

Snap-on lever cap, cylindrical, Ø 6.4 mm, (L) 15 mm, black, for toggle switch, 203.105.011

Order No.: 08G3671
EAN: 4099889322620
MPN:
203.105.011
203.105.011 Marquardt Switches Accessories
Image may differ
Unit Price (€ / pc.)
1.1305 € *
Available: 300 pcs.
Leadtime: 14 Weeks **
Total Price:
11.31 € *
Price list
Quantity
Price per unit*
10 pcs.
1.1305 €
50 pcs.
0.9996 €
250 pcs.
0.8687 €
1000 pcs.
0.7616 €
2500 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding lever caps, type 203.105.

Technical attributes (type, switching functions OFF, ON, momentary on, momentary (M)): 203,105,011, black

Technical specifications
Version zylindrisch
diameter 6.4 mm
Colour schwarz
Suitable for Kippschalter
Length 15 mm
Product type Schnapphebelkappe
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes