203.105.031 | Marquardt

Snap-on lever cap, Ø 6.4 mm, (L) 15 mm, red, for toggle switch, 203.105.031

Order No.: 08G3672
MPN:
203.105.031
203.105.031 Marquardt Switches Accessories
Image may differ
Unit Price (€ / pc.)
0.5117 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
51.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.5117 €

Lever cap, 203.105.031, Marquardt

Lever cap for the plastic lever of the series 1820 for mounting by the mounting. Serves as a design element and for differentiation and marking.

Technical specifications
diameter 6.4 mm
Colour rot
Suitable for Kippschalter
Length 15 mm
Product type Hebelaufsteckkappe
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes