203.201.011 | Marquardt
Protective cap, (L x W x H) 36 x 28 x 10.6 mm, transparent, for rocker switch, 203.201.011
Unit Price (€ / pc.)
1.1067 € *
Available: 121 pcs.
Leadtime: 14 Weeks **
Total Price:
11.07 € *
Price list
Quantity
Price per unit*
10 pcs.
1.1067 €
50 pcs.
0.9877 €
250 pcs.
0.8449 €
1000 pcs.
0.7497 €
2500 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protection cap, 203.201.011, Marquardt
Transparent PVC-protection cap for double-pole switches of basic types 1832, 1834, 1835 and 1839 with frame length 33.2 mm. Serves as dust and water protection of the actuation side.
Technical specifications
Width | 28 mm | |
Colour | transparent | |
Suitable for | Wippschalter | |
Height | 10.6 mm | |
Length | 36 mm | |
Product type | Schutzkappe |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |