203.701.011 | Marquardt
Protective cap, (L x W x H) 25.8 x 19.8 x 8.6 mm, transparent, for pushbutton switch, 203.701.011
Order No.: 12G396
EAN: 4099889323627
MPN:
203.701.011
Unit Price (€ / pc.)
1.6541 € *
Available: 84 pcs.
Next delivery: 400 pcs. on 2025-05-13
Leadtime: 14 Weeks **
Total Price:
16.54 € *
Price list
Quantity
Price per unit*
10 pcs.
1.6541 €
50 pcs.
1.4637 €
250 pcs.
1.2614 €
1000 pcs.
1.0948 €
2500 pcs.
0.9996 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding protective caps, type 203.701.011.
For protection against the ingress of dust and water, made of PVC, translucent.
Technical attributes (type, number of poles, signal lamp, actuator color): 203,701,011, safety cap
Technical specifications
Width | 19.8 mm | |
Colour | transparent | |
Suitable for | Druckschalter | |
Height | 8.6 mm | |
Length | 25.8 mm | |
Product type | Schutzkappe |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |