217.878.011 | Marquardt

Mounting frame, (L x W) 53.9 x 30.6 mm, black, for rocker switch, 217.878.011

Order No.: 11G2993
EAN: 4099889322811
MPN:
217.878.011
217.878.011 Marquardt Switches Accessories
Image may differ
Unit Price (€ / pc.)
2.4157 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
241.57 € *
Price list
Quantity
Price per unit*
100 pcs.
2.4157 €
500 pcs.
2.2729 €
1000 pcs.
2.2015 €
2000 pcs.
2.1182 €
5000 pcs.
2.0587 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mounting frame, 217.878.011, Marquardt

A stacking mounting frame adaptor for rocker switches of the 3250 Series from Marquardt. This adaptor will mate with other adaptors on both sides. This allows switches which normally require a 21.1 x 36.8mm cut-out to fit into a 22 x 38.4mm cut-out.

Technical specifications
Width 30.6 mm
Colour schwarz
Suitable for Wippschalter
Length 53.9 mm
Product type Montagerahmen
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes