231.010.011 | Marquardt

Insulation plate, thickness 0.5 mm, for plug-in connection, (L x W) 43 x 25.5 mm, for snap acting switche, 231.010.011

Order No.: 12G9544
EAN: 4099889324907
MPN:
231.010.011
Series: 1005
231.010.011 Marquardt Switches Accessories
Image may differ
Unit Price (€ / pc.)
1.2376 € *
Available: 217 pcs.
Leadtime: 14 Weeks **
Total Price:
12.38 € *
Price list
Quantity
Price per unit*
10 pcs.
1.2376 €
50 pcs.
1.0829 €
250 pcs.
0.9520 €
1000 pcs.
0.7973 €
2500 pcs.
0.7378 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding insulation plates made of laminated paper, type 231.

Technical attributes (type, connection type): 231.010.011, thickness 0.5 mm, for tab terminals

Technical specifications
Version Dicke 0,5 mm, für Steckanschluss
Width 25.5 mm
Suitable for Schnappschalter
Length 43 mm
Product type Isolierplatte
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes