340.040.011 | Marquardt
Seal, (L x W) 32.7 x 24.7 mm, black, for pushbutton switch, 340.040.011
Unit Price (€ / pc.)
0.4879 € *
Standard delivery time from the manufacturer is: 14 Weeks
Gasket, 340.040.011, Marquardt
Gasket made of EPDM black for sealing between switch and appliance for increased dust and water protection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | seal | |
| Length | 32.7 mm | |
| Width | 24.7 mm | |
| Colour | black | |
| Suitable for | pushbutton switch |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169300 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |