827.100.021 | Marquardt

Push button, round actuating surface, pitch ≥ 15 mm, (L x W x H) 14.4 x 14.4 x 11.7 mm, dark gray, for single pushbutton, 827.100.021

Order No.: 13G5582
EAN: 4099889328479
MPN:
827.100.021
Series: 6425
Marquardt
827.100.021 Marquardt Switches Accessories
Image may differ
Unit Price (€ / pc.)
1.3090 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
100 pcs.
1.3090 €
200 pcs.
1.2614 €
500 pcs.
1.2019 €
1000 pcs.
1.1543 €
2000 pcs.
1.1186 €
*incl. VAT plus shipping costs
**Subject to prior sale

Accessories for Switches and Buttons, 827.100.021, Marquardt

Features

  • Single pole normally open contact with and without LED
  • Pleasant actuating characteristic and low actuation noise
  • Low bounce time
  • Standard with gold plated contacts
Technical specifications
Ausführung runder Betätigungsfläche, Teilung ≥ 15 mm
Breite 14.4 mm
Farbe dunkelgrau
Geeignet für Einzeltaster
Höhe 11.7 mm
Länge 14.4 mm
Zubehörart Tastenknopf
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes