827.100.031 | Marquardt

Push button, round actuating surface, pitch ≥ 15 mm, (L x W x H) 14.4 x 14.4 x 11.7 mm, gray, for single pushbutton, 827.100.031

Order No.: 13G5584
EAN: 4099889328486
MPN:
827.100.031
Series: 6425
827.100.031 Marquardt Switches Accessories
Image may differ
Unit Price (€ / pc.)
1.1662 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
116.62 € *
Price list
Quantity
Price per unit*
100 pcs.
1.1662 €
500 pcs.
1.0353 €
1000 pcs.
0.9877 €
2000 pcs.
0.9282 €
5000 pcs.
0.8568 €
*incl. VAT plus shipping costs
**Subject to prior sale

Keycap, 827.100.031, Marquardt

Keycap, pitch ≥ 15 mm, gray suitable for single button

Technical specifications
Ausführung runder Betätigungsfläche, Teilung ≥ 15 mm
Breite 14.4 mm
Farbe grau
Geeignet für Einzeltaster
Höhe 11.7 mm
Länge 14.4 mm
Zubehörart Tastenknopf
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes