827.400.011 | Marquardt

Push button, horizontal, pitch ≥ 15 mm, (L x W x H) 14.4 x 14.4 x 11.7 mm, anthracite, for single pushbutton, 827.400.011

Order No.: 13G5610
EAN: 4099889328493
MPN:
827.400.011
Series: 6425
827.400.011 Marquardt Switches Accessories
Image may differ
Unit Price (€ / pc.)
1.0353 € *
Available: 55 pcs.
Leadtime: 14 Weeks **
Total Price:
10.35 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0353 €
50 pcs.
0.9044 €
250 pcs.
0.7973 €
1000 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale

Keycap horizontal, 827.400.011, Marquardt

Keycap horizontal suitable for single button

Technical specifications
Version waagerecht, Teilung ≥ 15 mm
Width 14.4 mm
Colour anthrazit
Suitable for Einzeltaster
Height 11.7 mm
Length 14.4 mm
Product type Tastenknopf
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes