827.400.021 | Marquardt
Push button, horizontal, pitch ≥ 15 mm, (L x W x H) 14.4 x 14.4 x 11.7 mm, dark gray, for single pushbutton, 827.400.021
Unit Price (€ / pc.)
1.0829 € *
Available: 4 pcs.
Leadtime: 14 Weeks **
Total Price:
1.08 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0829 €
50 pcs.
0.9639 €
250 pcs.
0.8330 €
1000 pcs.
0.7140 €
2500 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale
Keycap horizontal, 827.400.021, Marquardt
Keycap horizontal suitable for single button
Technical specifications
Version | waagerecht, Teilung ≥ 15 mm | |
Width | 14.4 mm | |
Colour | dunkelgrau | |
Suitable for | Einzeltaster | |
Height | 11.7 mm | |
Length | 14.4 mm | |
Product type | Tastenknopf |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |