828.000.011 | Marquardt
Push button, with LED window, pitch 19 mm, (L x W x H) 18.3 x 18.3 x 6.8 mm, anthracite, for single pushbutton, 828.000.011
Unit Price (€ / pc.)
1.1424 € *
Available: 2 pcs.
Leadtime: 14 Weeks **
Total Price:
1.14 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1424 €
10 pcs.
1.0234 €
100 pcs.
0.8925 €
500 pcs.
0.8211 €
1000 pcs.
0.7616 €
*incl. VAT plus shipping costs
**Subject to prior sale
Accessories for Switches and Buttons, 828.000.011, Marquardt
Features
- Single pole normally open contact with and without LED
- Pleasant actuating characteristic and low actuation noise
- Low bounce time
- Standard with gold plated contacts
Technical specifications
Version | mit LED-Fenster, Teilung 19 mm | |
Width | 18.3 mm | |
Colour | anthrazit | |
Suitable for | Einzeltaster | |
Height | 6.8 mm | |
Length | 18.3 mm | |
Product type | Tastenknopf |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |