829.000.031 | Marquardt
Push button, with LED window, pitch 16 mm, (L x W x H) 15.5 x 15.5 x 6.8 mm, gray, for single pushbutton, 829.000.031
Unit Price (€ / pc.)
0.7021 € *
Available: 136 pcs.
Leadtime: 14 Weeks **
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7021 €
10 pcs.
0.6307 €
100 pcs.
0.5474 €
500 pcs.
0.4879 €
1000 pcs.
0.4522 €
*incl. VAT plus shipping costs
**Subject to prior sale
Keycap, 829.000.031, Marquardt
Keycap with LED window suitable for single button
Technical specifications
Version | mit LED-Fenster, Teilung 16 mm | |
Width | 15.5 mm | |
Colour | grau | |
Suitable for | Einzeltaster | |
Height | 6.8 mm | |
Length | 15.5 mm | |
Product type | Tastenknopf |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |