829.000.081 | Marquardt

Push button, with LED window, pitch 16 mm, (L x W x H) 15.5 x 15.5 x 6.8 mm, yellow, for single pushbutton, 829.000.081

Order No.: 13G5306
EAN: 4099889328301
MPN:
829.000.081
Series: 6425
829.000.081 Marquardt Switches Accessories
Image may differ
Unit Price (€ / pc.)
0.7021 € *
Available: 376 pcs.
Leadtime: 14 Weeks **
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7021 €
10 pcs.
0.6307 €
100 pcs.
0.5474 €
500 pcs.
0.4879 €
1000 pcs.
0.4522 €
*incl. VAT plus shipping costs
**Subject to prior sale

Keycap, 829.000.081, Marquardt

Keycap with LED window suitable for single button

Technical specifications
Version mit LED-Fenster, Teilung 16 mm
Width 15.5 mm
Colour gelb
Suitable for Einzeltaster
Height 6.8 mm
Length 15.5 mm
Product type Tastenknopf
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes