829.000.091 | Marquardt

Push button, with LED window, pitch 16 mm, (L x W x H) 15.5 x 15.5 x 6.8 mm, green, for single pushbutton, 829.000.091

Order No.: 13G5310
EAN: 4099889328318
MPN:
829.000.091
Series: 6425
829.000.091 Marquardt Switches Accessories
Image may differ
Unit Price (€ / pc.)
0.7021 € *
Available: 369 pcs.
Leadtime: 14 Weeks **
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7021 €
10 pcs.
0.6307 €
100 pcs.
0.5474 €
500 pcs.
0.4879 €
1000 pcs.
0.4522 €
*incl. VAT plus shipping costs
**Subject to prior sale

Keycap, 829.000.091, Marquardt

Keycap suitable for single button

Technical specifications
Version mit LED-Fenster, Teilung 16 mm
Width 15.5 mm
Colour grün
Suitable for Einzeltaster
Height 6.8 mm
Length 15.5 mm
Product type Tastenknopf
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes