834.900.023 | Marquardt

Push button, transparent cap, pitch 19 mm, (L x W x H) 18.3 x 18.3 x 6.8 mm, dark gray, for single pushbutton, 834.900.023

Order No.: 13G5426
EAN: 4099889328417
MPN:
834.900.023
Series: 6425
834.900.023 Marquardt Switches Accessories
Image may differ
Unit Price (€ / pc.)
1.3209 € *
Available: 570 pcs.
Leadtime: 14 Weeks **
Total Price:
13.21 € *
Price list
Quantity
Price per unit*
10 pcs.
1.3209 €
50 pcs.
1.1543 €
250 pcs.
0.9996 €
1000 pcs.
0.8687 €
2500 pcs.
0.7973 €
*incl. VAT plus shipping costs
**Subject to prior sale

Keycap, 834.900.023, Marquardt

Keycap with transparent cap suitable for single button

Technical specifications
Version transparente Kappe, Teilung 19 mm
Width 18.3 mm
Colour dunkelgrau
Suitable for Einzeltaster
Height 6.8 mm
Length 18.3 mm
Product type Tastenknopf
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes