835.950.013 | Marquardt
Dual button head, partition 16 mm, anthracite, (L x W x H) 31.5 x 15.5 x 6.8 mm, anthracite, for single pushbutton, 835.950.013
Unit Price (€ / pc.)
1.4637 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Double keycap, 835.950.013, Marquardt
Double keycap, pitch 16 mm, anthracite suitable for single button
Technical specifications
Version | Teilung 16 mm, anthrazit | |
Width | 15.5 mm | |
Colour | anthrazit | |
Suitable for | Einzeltaster | |
Height | 6.8 mm | |
Length | 31.5 mm | |
Product type | Zweifach-Tastenkopf |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |