840.000.021 | Marquardt
Push button, round, Ø 17 mm, (H) 6.8 mm, dark gray, for single pushbutton, 840.000.021
Unit Price (€ / pc.)
1.0234 € *
Available: 425 pcs.
Leadtime: 14 Weeks **
Total Price:
10.23 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0234 €
50 pcs.
0.8925 €
250 pcs.
0.7854 €
1000 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale
Accessories for Switches and Buttons, 840.000.021, Marquardt
Features
- Single pole normally open contact with and without LED
- Pleasant actuating characteristic and low actuation noise
- Low bounce time
- Standard with gold plated contacts
Technical specifications
Version | rund | |
diameter | 17 mm | |
Colour | dunkelgrau | |
Suitable for | Einzeltaster | |
Height | 6.8 mm | |
Product type | Tastenknopf |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |