840.000.071 | Marquardt

Push button, round, Ø 17 mm, (H) 6.8 mm, red, for single pushbutton, 840.000.071

Order No.: 13G5548
EAN: 4099889328455
MPN:
840.000.071
Series: 6425
Marquardt
840.000.071 Marquardt Switches Accessories
Image may differ
Unit Price (€ / pc.)
1.0472 € *
Available: 189 pcs.
Leadtime: 14 Weeks **
Total Price:
10.47 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0472 €
50 pcs.
0.9282 €
250 pcs.
0.7973 €
1000 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale

Accessories for Switches and Buttons, 840.000.071, Marquardt

Features

  • Single pole normally open contact with and without LED
  • Pleasant actuating characteristic and low actuation noise
  • Low bounce time
  • Standard with gold plated contacts
Technical specifications
Ausführung rund
Durchmesser 17 mm
Farbe rot
Geeignet für Einzeltaster
Höhe 6.8 mm
Zubehörart Tastenknopf
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes