842.000.011 | Marquardt
Dual button head, without LED window, partition 16 mm, anthracite, (L x W x H) 31.5 x 15.5 x 6.8 mm, anthracite, for single pushbutton, 842.000.011
Unit Price (€ / pc.)
0.7021 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Accessories for Switches and Buttons, 842.000.011, Marquardt
Features
- Single pole normally open contact with and without LED
- Pleasant actuating characteristic and low actuation noise
- Low bounce time
- Standard with gold plated contacts
Technical specifications
Version | ohne LED-Fenster, Teilung 16 mm, anthrazit | |
Width | 15.5 mm | |
Colour | anthrazit | |
Suitable for | Einzeltaster | |
Height | 6.8 mm | |
Length | 31.5 mm | |
Accessory Type | Zweifach-Tastenkopf |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |