843.000.011 | Marquardt

Button head, triple, without LED window, pitch 16 mm, anthracite, for single pushbutton, 843.000.011

Order No.: 13G5328
EAN: 4099889328356
MPN:
843.000.011
Series: 6425
843.000.011 Marquardt Switches Accessories
Image may differ
Unit Price (€ / pc.)
1.1424 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
114.24 € *
Price list
Quantity
Price per unit*
100 pcs.
1.1424 €
500 pcs.
1.0115 €
1000 pcs.
0.9639 €
2000 pcs.
0.9044 €
5000 pcs.
0.8330 €
*incl. VAT plus shipping costs
**Subject to prior sale

Accessories for Switches and Buttons, 843.000.011, Marquardt

Features

  • Single pole normally open contact with and without LED
  • Pleasant actuating characteristic and low actuation noise
  • Low bounce time
  • Standard with gold plated contacts
Technical specifications
Version dreifach, ohne LED-Fenster, Teilung 16 mm
Colour anthrazit
Suitable for Einzeltaster
Product type Tastenkopf
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes